Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEO1804PPAS-1
Newark Part No.16C3677
Your Part Number
Technical Datasheet
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $208.440 |
| 5+ | $199.540 |
| 10+ | $194.200 |
| 25+ | $188.860 |
Price for:Each
Minimum: 1
Multiple: 1
$208.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoEO1804PPAS-1
Newark Part No.16C3677
Technical Datasheet
Sensing Distance Max-
Sensing MethodDiffuse Reflective
Product Range-
Connection MethodM12 Connector
Supply Voltage Min-
Supply Voltage Max-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EO1804PPAS-1 is a general purpose Diffuse Reflective Sensor in a short M18 metal housing for heavy duty applications. The sensors are easy to adjust with 270° single turn potentiometer. The output is a 4- wire complementary (NO and NC) output in PNP (current souring). They are useful for simple applications where a basic sensor provides adequate sensing performance.
- Modulated, infrared light
- Make and break switching function, LED indication
- Reverse polarity, short-circuit, transients protection
- High immunity to ambient light
- Cable version
- Dark and light (complementary switch) and yellow LED output ON indication function
- -20 to 60°C Operating temperature range
- IP67 Protection rating
Applications
Sensing & Instrumentation
Technical Specifications
Sensing Distance Max
-
Product Range
-
Supply Voltage Min
-
SVHC
No SVHC (21-Jan-2025)
Sensing Method
Diffuse Reflective
Connection Method
M12 Connector
Supply Voltage Max
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability