Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIA53S72420ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79R6274
Product RangeDIA53 Series
Your Part Number
148 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $82.650 |
| 5+ | $71.530 |
| 10+ | $70.290 |
Price for:Each
Minimum: 1
Multiple: 1
$82.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIA53S72420ACopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79R6274
Product RangeDIA53 Series
Technical Datasheet
Product RangeDIA53 Series
Contact ConfigurationSPST-NO
Contact Current100mA
Relay MountingDIN Rail
Contact Voltage VAC-
Relay TerminalsScrew
Contact Voltage VDC40V
Supply Voltage Max-
Current Monitoring Range Min2A
Current Monitoring Range Max20A
Power Consumption-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
DIA53 Series
Contact Current
100mA
Contact Voltage VAC
-
Contact Voltage VDC
40V
Current Monitoring Range Min
2A
Power Consumption
-
Contact Configuration
SPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Supply Voltage Max
-
Current Monitoring Range Max
20A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for DIA53S72420A
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
