Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIA01CD485ACopy
Newark Part No.27R0564
Product RangeDIA01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 5+ | $145.990 |
| 10+ | $142.360 |
| 25+ | $138.730 |
Price for:Each
Minimum: 5
Multiple: 5
$729.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoDIA01CD485ACopy
Newark Part No.27R0564
Product RangeDIA01 Series
Technical Datasheet
Product RangeDIA01 Series
Contact ConfigurationSPDT
Contact Current8A
Relay MountingDIN Rail
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Supply Voltage Max48V
Current Monitoring Range Min-
Current Monitoring Range Max-
Power Consumption2W
SVHCNo SVHC (21-Jan-2025)
Product Overview
The DIB01 series 1-phase true rms AC/DC over/undercurrent Monitoring Relay for direct measuring or through current transformer. Owing to the built-in latch function, the ON-position of the relay output can be maintained. Inhibit function can be used to avoid relay operation when not desired (maintenance, transitions). The LEDs indicate the state of the alarm and the output relay. Through the built-in shunt it is possible to monitor loads up to 10A AC/DC.
- Current measuring through internal shunt
- Selection of measuring range by DIP-switches
- Adjustable current and hysteresis on relative scale
- Adjustable delay function
- Programmable latching or inhibit at set level
- LED indication for relay, alarm and power supply ON
- Galvanically separated power supply
Applications
Industrial, Power Management, Test & Measurement
Technical Specifications
Product Range
DIA01 Series
Contact Current
8A
Contact Voltage VAC
250V
Contact Voltage VDC
-
Current Monitoring Range Min
-
Power Consumption
2W
Contact Configuration
SPDT
Relay Mounting
DIN Rail
Relay Terminals
Quick Connect
Supply Voltage Max
48V
Current Monitoring Range Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
