Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DBB01CM24Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 05M4079 |
| Product Range | DBB01 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 5+ | $172.220 |
| 10+ | $167.390 |
| 25+ | $162.560 |
Price for:Each
Minimum: 5
Multiple: 5
$861.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CARLO GAVAZZI |
|---|---|
| Manufacturer Part No | DBB01CM24Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 05M4079 |
| Product Range | DBB01 Series |
| Technical Datasheet | |
| Product Range | DBB01 Series |
| Timer Functions | Delay-On-Release |
| Time Min | 0.1s |
| Time Max | 600s |
| No. of Timing Ranges | 4Ranges |
| Timer Output | 1 Changeover Relay |
| Supply Voltage Max | 240V |
| Current Rating Nom | 8A |
| Connection / Termination | Screw Terminals |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
The DBB01CM24 is a multi-voltage Delay-on Operate Timer with single-pole double-throw (1-changeover) relay output. It is suitable for mounting on DIN rail in accordance with DIN/EN 50 022. It features 7 selectable time ranges within 0.1 and 600 seconds selectable by DIP switches and the LED indication for relay status and power supply ON.
- Knob-adjustable time setting
- Automatic start after drop-out of power supply
- Combined AC and DC power supply
- ≤0.2% Repeatability
Applications
Industrial, Automation & Process Control
Technical Specifications
| Product Range | DBB01 Series |
|---|---|
| Time Min | 0.1s |
| No. of Timing Ranges | 4Ranges |
| Supply Voltage Max | 240V |
| Connection / Termination | Screw Terminals |
| Timer Functions | Delay-On-Release |
|---|---|
| Time Max | 600s |
| Timer Output | 1 Changeover Relay |
| Current Rating Nom | 8A |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for DBB01CM24
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
