Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTV2X100A333MV
Newark Part No.90Y9575
Product RangeCTV Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $79.230 | $17.390 |
| 5+ | $75.780 | $17.390 |
| 10+ | $73.710 | $17.390 |
| 25+ | $71.640 | $17.390 |
Price for:Each
Minimum: 1
Multiple: 1
$17.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTV2X100A333MV
Newark Part No.90Y9575
Product RangeCTV Series
Technical Datasheet
Turns Ratio-
Inductance-
Primary Current100A
ET Constant-
Frequency Range-
DC Resistance Secondary-
DC Resistance Primary-
Transformer Mounting-
Transformer TerminalsWire Leaded
Product RangeCTV Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Turns Ratio
-
Primary Current
100A
Frequency Range
-
DC Resistance Primary
-
Transformer Terminals
Wire Leaded
SVHC
No SVHC (21-Jan-2025)
Inductance
-
ET Constant
-
DC Resistance Secondary
-
Transformer Mounting
-
Product Range
CTV Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
