Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD1X1005AXXX
Newark Part No.83AK2248
Product RangeCTD-1X Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $33.660 |
| 5+ | $29.330 |
| 10+ | $27.070 |
| 20+ | $23.950 |
| 50+ | $23.540 |
Price for:Each
Minimum: 1
Multiple: 1
$33.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCTD1X1005AXXX
Newark Part No.83AK2248
Product RangeCTD-1X Series
CT Construction-
Current Ratio100:5
Accuracy ClassClass 0.5
Power Rating1.5VA
Window Diameter23mm
Frequency Range48Hz to 62Hz
Transformer MountingDIN Rail, Panel Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering & Protection
Primary Current100A
Secondary Current Nom5A
Product RangeCTD-1X Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
CT Construction
-
Accuracy Class
Class 0.5
Window Diameter
23mm
Transformer Mounting
DIN Rail, Panel Mount
Transformer Applications
Metering & Protection
Secondary Current Nom
5A
SVHC
No SVHC (21-Jan-2025)
Current Ratio
100:5
Power Rating
1.5VA
Frequency Range
48Hz to 62Hz
Transformer Terminals
Screw
Primary Current
100A
Product Range
CTD-1X Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate