Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCONB14NF-S5Copy
Newark Part No.14AC3527
Product RangeCONB Series
Your Part Number
No Longer Available
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCONB14NF-S5Copy
Newark Part No.14AC3527
Product RangeCONB Series
Technical Datasheet
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 4 Position Receptacle
Connector Type BFree End
Connector Type BFree End
Cable Length - Metric5m
No. of Positions4 Positions
Cable Length - Imperial16.4ft
Product RangeCONB Series
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Connector Type A
M12 Plug
Connector Type B
Free End
Cable Length - Metric
5m
Cable Length - Imperial
16.4ft
SVHC
No SVHC (08-Jul-2021)
Connector Type A
M12 Sensor Straight 4 Position Receptacle
Connector Type B
Free End
No. of Positions
4 Positions
Product Range
CONB Series
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
