Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCLH3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71K2324
Product RangeCLH Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $115.920 |
| 5+ | $110.770 |
| 10+ | $107.680 |
| 25+ | $104.590 |
Price for:Each
Minimum: 1
Multiple: 1
$115.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCLH3Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.71K2324
Product RangeCLH Series
Technical Datasheet
Product RangeCLH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
CLH3 is a compact and flexible conductive level sensor probe for measuring the level of conductive liquids such as overfill, dry run protection or pump control. A total measurements system consist of a multiple probe head, electrodes and control unit. The electrode length can be freely defined by means of electrode extension units - with or without isolation.
- Polypropylene material, stainless steel type
- No of electrode is 3, electrode connection is M4
- Screw terminal cable connection
- Operating temperature is -20°C to +90°C
- Operating pressure is 5 bar at 60°C
- 1 1/2” pipe thread according to ISO 228/1-G11 /2A
- Overvoltage category is III (IEC 60664)
- Housing IP 65 rated, electrode connections is IP 68 rated
- Certified by IEC529
Contents
Conductive sensor level probe, Probe head, M20 cable gland, M12 blind flange, Installation instruction.
Technical Specifications
Product Range
CLH Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
