Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCLD1EA1CM24
Newark Part No.89Y6969
Product RangeCL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $246.550 |
| 10+ | $234.740 |
| 50+ | $231.780 |
| 100+ | $224.400 |
Price for:Each
Minimum: 5
Multiple: 5
$1,232.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCLD1EA1CM24
Newark Part No.89Y6969
Product RangeCL Series
Technical Datasheet
Supply Voltage24V
Response Time30s
Power Consumption5W
Product RangeCL Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Supply Voltage
24V
Power Consumption
5W
SVHC
No SVHC (21-Jan-2025)
Response Time
30s
Product Range
CL Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability