Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCGMS-12D-24S-10
Newark Part No.71K2010
Product RangeCGMS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $48.910 |
| 50+ | $46.660 |
| 100+ | $45.310 |
Price for:Each
Minimum: 10
Multiple: 10
$489.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCGMS-12D-24S-10
Newark Part No.71K2010
Product RangeCGMS Series
Technical Datasheet
Load Current Inductive5A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC112A
Coil Voltage VAC Nom-
Coil Voltage VDC Nom24V
Switching Power AC1-
Load Current Resistive12A
Switching Current AC35A
Product RangeCGMS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
5A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
12A
Coil Voltage VDC Nom
24V
Load Current Resistive
12A
Product Range
CGMS Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
-
Switching Power AC1
-
Switching Current AC3
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate