Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCGMS-12A-230-10Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.27R4326
Product RangeCGMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $49.270 |
| 25+ | $47.070 |
| 50+ | $44.870 |
| 100+ | $43.550 |
Price for:Each
Minimum: 10
Multiple: 10
$492.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCGMS-12A-230-10Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.27R4326
Product RangeCGMS Series
Technical Datasheet
Load Current Inductive5A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC34kW
Switching Current AC112A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive12A
Switching Current AC35A
Product RangeCGMS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
5A
Operating Voltage
690VAC
No. of Poles
3 Pole
Switching Current AC1
12A
Coil Voltage VDC Nom
-
Load Current Resistive
12A
Product Range
CGMS Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
4kW
Coil Voltage VAC Nom
230V
Switching Power AC1
-
Switching Current AC3
5A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
