Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD50CNF05NOCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27R0377
Product RangeCD50CNF Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $47.800 |
| 5+ | $45.720 |
| 10+ | $44.470 |
| 25+ | $43.220 |
Price for:Each
Minimum: 1
Multiple: 1
$47.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD50CNF05NOCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27R0377
Product RangeCD50CNF Series
Technical Datasheet
Sensing Distance Min-
Sensing Distance Max5mm
Sensor Output TypeDigital - NPN
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Sensor Terminals2m Cable
Sensor Body MaterialNoryl
IP RatingIP67
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeCD50CNF Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Distance Min
-
Sensor Output Type
Digital - NPN
Supply Voltage Max
5.5VDC
Sensor Body Material
Noryl
Operating Temperature Min
0°C
Product Range
CD50CNF Series
Sensing Distance Max
5mm
Supply Voltage Min
4.5VDC
Sensor Terminals
2m Cable
IP Rating
IP67
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CD50CNF05NO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
