Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD34CNFLFPOT5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AC8406
Product RangeTRIPLESHIELD CD34 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $249.290 |
| 10+ | $235.660 |
| 25+ | $222.680 |
| 50+ | $214.890 |
| 100+ | $203.850 |
Price for:Each
Minimum: 1
Multiple: 1
$249.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCD34CNFLFPOT5Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.74AC8406
Product RangeTRIPLESHIELD CD34 Series
Technical Datasheet
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output Current100mA
Response Time50ms
Product RangeTRIPLESHIELD CD34 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Output Type
PNP
Supply Voltage DC Max
30V
Response Time
50ms
SVHC
No SVHC (21-Jan-2025)
Supply Voltage DC Min
10V
Output Current
100mA
Product Range
TRIPLESHIELD CD34 Series
Technical Docs (1)
Alternatives for CD34CNFLFPOT5
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
