Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCC50SA120Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72T6406
Product RangeCC Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $190.350 |
| 10+ | $181.850 |
| 50+ | $173.350 |
| 100+ | $168.250 |
Price for:Each
Minimum: 1
Multiple: 1
$190.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCC50SA120Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72T6406
Product RangeCC Series
Technical Datasheet
Load Current Inductive55A
Relay MountingDIN Rail, Panel
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC315kW
Switching Current AC170A
Coil Voltage VAC Nom120V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive70A
Switching Current AC355A
Product RangeCC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
55A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
70A
Coil Voltage VDC Nom
-
Load Current Resistive
70A
Product Range
CC Series
Relay Mounting
DIN Rail, Panel
Contact Configuration
3PST-NO
Switching Power AC3
15kW
Coil Voltage VAC Nom
120V
Switching Power AC1
-
Switching Current AC3
55A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
