Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCC150LA110Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72T6281
Product RangeCC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $694.220 |
| 10+ | $663.220 |
| 50+ | $632.220 |
| 100+ | $613.620 |
Price for:Each
Minimum: 1
Multiple: 1
$694.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCC150LA110Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72T6281
Product RangeCC Series
Technical Datasheet
Load Current Inductive60A
Relay MountingDIN Rail
Operating Voltage690V
Contact Configuration3PST-NO
No. of Poles3 Pole
Switching Power AC355kW
Switching Current AC1210A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC1-
Load Current Resistive210A
Switching Current AC360A
Product RangeCC Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Load Current Inductive
60A
Operating Voltage
690V
No. of Poles
3 Pole
Switching Current AC1
210A
Coil Voltage VDC Nom
-
Load Current Resistive
210A
Product Range
CC Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
55kW
Coil Voltage VAC Nom
110V
Switching Power AC1
-
Switching Current AC3
60A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
