Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30CAN25PAM1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.45Y0749
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $137.300 |
| 5+ | $131.200 |
| 10+ | $127.540 |
| 25+ | $123.880 |
Price for:Each
Minimum: 1
Multiple: 1
$137.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoCA30CAN25PAM1Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.45Y0749
Technical Datasheet
Sensor TypeCapacitive Proximity Sensor
Sensing Distance Min4mm
Sensing Distance Max25mm
Sensor Output TypePNP
Supply Voltage Min10VDC
Supply Voltage Max40VDC
Sensor Case / Package-
Sensor Terminals4-Pin M12 Connector
Sensor Body MaterialPBT (Polybutylene Terephthalate)
IP RatingIP67, IP69K
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensor Type
Capacitive Proximity Sensor
Sensing Distance Max
25mm
Supply Voltage Min
10VDC
Sensor Case / Package
-
Sensor Body Material
PBT (Polybutylene Terephthalate)
Operating Temperature Min
-30°C
Product Range
-
Sensing Distance Min
4mm
Sensor Output Type
PNP
Supply Voltage Max
40VDC
Sensor Terminals
4-Pin M12 Connector
IP Rating
IP67, IP69K
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for CA30CAN25PAM1
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
