Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 5+ | $312.100 |
| 10+ | $303.790 |
| 25+ | $295.480 |
Price for:Each
Minimum: 5
Multiple: 5
$1,560.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLO GAVAZZI
Manufacturer Part NoBRSY
Newark Part No.05M3954
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionMultifunction
Meter Range-
Digit Height-
Panel Cutout Height-
Panel Cutout Width-
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Digits / Alpha
4
Meter Range
-
Panel Cutout Height
-
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
-
Meter Function
Multifunction
Digit Height
-
Panel Cutout Width
-
Supply Voltage Max
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
