Print Page
M17/93-RG178
COAX CABLE, RG178, 30AWG, 50 OHM, 100M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLISLEIT
Manufacturer Part NoM17/93-RG178Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC6211
Product RangeMIL-DTL-17 Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $509.690 |
| 10+ | $477.830 |
| 25+ | $463.130 |
| 50+ | $448.430 |
| 100+ | $428.820 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$509.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM17/93-RG178Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC6211
Product RangeMIL-DTL-17 Series
Technical Datasheet
Coaxial Cable TypeRG178
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter1.83mm
Impedance50ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 38AWG
Product RangeMIL-DTL-17 Series
Wire Gauge30AWG
Conductor MaterialSPCCS (Silver Plated Copper Coated Steel)
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Coaxial Cable Type
RG178
Reel Length (Imperial)
328ft
External Diameter
1.83mm
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 38AWG
Wire Gauge
30AWG
SVHC
No SVHC (16-Jul-2019)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
FEP
Product Range
MIL-DTL-17 Series
Conductor Material
SPCCS (Silver Plated Copper Coated Steel)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate