Print Page
M17/113-RG316
COAX CABLE, RG316, FEP, 100M
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLISLEIT
Manufacturer Part NoM17/113-RG316Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC6209
Your Part Number
1 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $779.360 |
| 10+ | $730.650 |
| 25+ | $708.170 |
| 50+ | $685.690 |
| 100+ | $655.710 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
$779.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLISLEIT
Manufacturer Part NoM17/113-RG316Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.50AC6209
Technical Datasheet
Coaxial Cable TypeRG316
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter2.5mm
Impedance50ohm
Jacket ColorBrown
Jacket MaterialFEP
No. of Max Strands x Strand Size7 x 0.17mm
Product Range-
Wire Gauge25AWG
Conductor MaterialSilver Plated Copper
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Coaxial Cable Type
RG316
Reel Length (Imperial)
328ft
External Diameter
2.5mm
Jacket Color
Brown
No. of Max Strands x Strand Size
7 x 0.17mm
Wire Gauge
25AWG
SVHC
No SVHC (16-Jul-2019)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
FEP
Product Range
-
Conductor Material
Silver Plated Copper
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate