
| Quantity | Price |
|---|---|
| 1+ | $4.020 |
| 10+ | $3.680 |
| 25+ | $3.580 |
| 50+ | $3.490 |
| 100+ | $3.390 |
| 500+ | $2.850 |
| 1000+ | $2.420 |
| 2500+ | $2.060 |
Product Information
Product Overview
The RSC series Curvette single-pole Rocker and Paddle Switch is aesthetically pleasing miniature snap-in switch. Due to the patented mounting ear design, It is compatible with a wide range of standard panel cut-outs. Options include a range of momentary and maintained single or double throw circuits, various terminations and legend options, as well as a variety of rocker colours and styles, including our unique curved two-colour moulded Visi-Rocker® for ON indication. The Curvette switch has become the barometer for versatility and performance in the miniature switch market. Self-cleaning contacts, along with a wide variety of circuits, ratings and actuator options make the Curvette the switch of choice for many applications.
- Two colour visi rocker to indicate ON function
- Ratings to 20A
- Oval or rectangular bezels
- Patented mounting wings accommodate a wide range of panel openings
Applications
Commercial, HVAC, Industrial
Technical Specifications
Off-On
Non Illuminated
Black
20A
-
28.6mm
-
To Be Advised
SPST
Panel Mount
RSC Series
125V
-
14mm
Quick Connect
Technical Docs (1)
Alternatives for RSCA201-VB-B-9-G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
