Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoVL53S006-2ZZAE-100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29H3437
Product RangeV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $29.420 |
| 20+ | $27.220 |
| 50+ | $25.920 |
| 100+ | $17.470 |
Price for:Each
Minimum: 10
Multiple: 1
$294.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoVL53S006-2ZZAE-100Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29H3437
Product RangeV Series
Technical Datasheet
Switch Operation(On)-Off-(On)
Contact Configuration-
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourGray
Product RangeV Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch Terminals-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
(On)-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Gray
Contact Current AC Max
-
Contact Current DC Max
-
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
-
Switch Mounting
Panel Mount
Product Range
V Series
Contact Voltage VAC
-
Contact Voltage VDC
-
Panel Cutout Width
21mm
Switch Terminals
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
