Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoVED2GHNB-AAC00-000
Newark Part No.96T9670
Product RangeV Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.000 |
| 100+ | $35.710 |
| 250+ | $28.970 |
Price for:Each
Minimum: 10
Multiple: 1
$500.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoVED2GHNB-AAC00-000
Newark Part No.96T9670
Product RangeV Series
Technical Datasheet
Switch OperationOn-On-On
Contact ConfigurationSP3T
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeV Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max20A
Contact Voltage VDC12V
Panel Cutout Height1.45"
Panel Cutout Width0.83"
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-On-On
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Current DC Max
20A
Panel Cutout Height
1.45"
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SP3T
Switch Mounting
Panel, Snap-In
Product Range
V Series
Contact Voltage VAC
-
Contact Voltage VDC
12V
Panel Cutout Width
0.83"
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
