
| Quantity | Price |
|---|---|
| 1+ | $18.880 |
| 100+ | $13.480 |
| 250+ | $10.940 |
Product Information
Product Overview
V2D1160B-00000-000 is a V series Contura® II and III sealed rocker switch. The V-series switch is well known for its cutting-edge design, high quality, maximum performance and unmatched reliability. This snap-in rocker switch offers countless options for ratings, circuits, colors, illuminations, and symbols. This switch features removable actuators in a choice of actuator styles and colors, which may be purchased and stocked separately. An optional plug-in terminal connector enables pre-wiring of the wire harness. Typical applications include on/off-highway, marine, armored vehicles, industrial automation, commercial food, medical equipment, and any application requiring, sealing protection.
- Interchangeable actuators, dual seal protection
- Clean connection, brass roller pin
- Silver platted butt contact mechanism
- IP66/68 sealing, up to 100,000 cycles, circuit and load dependent life
- 50Megohms insulation resistance, 1500Volts RMS dielectric strength
- On-none-off switch operation, SPST contact configuration, illuminated
- Panel, snap-in switch mounting
- Maximum contact voltage is -999VAC/DC, 20mA max contact current DC
- 12VDC contact voltage, quick connect switch terminals
- Operating temperature range from -40°C to +85°C
Technical Specifications
(On)-None-Off
Illuminated
-
-
20A
1.45"
-
No SVHC (27-Jun-2018)
SPST
Panel, Snap-In
V Series
-
12V
0.83"
Quick Connect
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
