Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoTIGM721-6S-BL-NBL
Newark Part No.22C8398
Product RangeTIG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.420 |
| 25+ | $16.540 |
| 50+ | $15.510 |
| 100+ | $14.660 |
| 250+ | $13.820 |
Price for:Each
Minimum: 11
Multiple: 1
$202.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoTIGM721-6S-BL-NBL
Newark Part No.22C8398
Product RangeTIG Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeTIG Series
Contact Current AC Max20A
Contact Voltage VAC277V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height1.45"
Panel Cutout Width0.83"
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
20A
Contact Current DC Max
-
Panel Cutout Height
1.45"
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPDT
Switch Mounting
Panel, Snap-In
Product Range
TIG Series
Contact Voltage VAC
277V
Contact Voltage VDC
-
Panel Cutout Width
0.83"
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate