Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoTIGM51-6S-WH-NBLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94F7168
Product RangeTIG Series
Your Part Number
79 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $17.510 |
| 5+ | $17.230 |
| 10+ | $16.950 |
| 25+ | $16.670 |
| 50+ | $16.380 |
| 100+ | $16.100 |
| 250+ | $15.820 |
Price for:Each
Minimum: 1
Multiple: 1
$17.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoTIGM51-6S-WH-NBLCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.94F7168
Product RangeTIG Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourWhite
Product RangeTIG Series
Contact Current AC Max15A
Contact Current Max15A
Contact Voltage VAC125V
Contact Voltage DC Nom28V
Contact Current DC Max15A
Contact Voltage VDC28V
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The TIGM51-6S-WH-NBL is a double-pole double-throw (DPDT) Rocker Switch with 0.250-inch tabs terminal, black nylon bracket, a smooth curved white actuator and ON-OFF-ON function. The TIG series Tippette switch suitable for low voltage DC applications. The traditionally styled rocker switch for use in general purpose applications which may or may not require a modicum of environmental protection. It has phenolic base.
- Single-pole in double pole-base
- 100MΩ Minimum insulation resistance
- 1000Vrms Minimum dielectric strength
Applications
Industrial
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
White
Contact Current AC Max
15A
Contact Voltage VAC
125V
Contact Current DC Max
15A
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
TIG Series
Contact Current Max
15A
Contact Voltage DC Nom
28V
Contact Voltage VDC
28V
Panel Cutout Width
21mm
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
