Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoTIGL51-6S-BL-NBLCopy
Newark Part No.30C4371
Product RangeTIG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $19.240 |
| 25+ | $17.280 |
| 50+ | $16.200 |
| 100+ | $15.320 |
| 250+ | $14.430 |
Price for:Each
Minimum: 11
Multiple: 1
$211.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoTIGL51-6S-BL-NBLCopy
Newark Part No.30C4371
Product RangeTIG Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPST
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeTIG Series
Contact Current Max15A
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max15A
Contact Voltage VDC28V
Panel Cutout Height36.8mm
Panel Cutout Width21mm
Panel Cutout Diameter-
SVHCNo SVHC (27-Jun-2018)
Product Overview
The Tippette series traditionally styled Rocker Switch available in sealed or unsealed versions. It is appropriate for use in general purpose applications which may or may not require a modicum of environmental protection. The Tippette series is available in both illuminated and non-illuminated versions and features a wide variety of circuits, actuator styles and bracket options. This versatile offering includes international agency certifications and ratings to 26A for select circuits.
- Ratings up to 26A/250VAC
- Multiple termination, mounting and rocker options
Applications
Commercial, Industrial
Technical Specifications
Switch Operation
On-None-On
Switch Mounting
Panel Mount
Product Range
TIG Series
Contact Current AC Max
15A
Contact Current DC Max
15A
Panel Cutout Height
36.8mm
Panel Cutout Diameter
-
Contact Configuration
DPST
Actuator / Cap Colour
Black
Contact Current Max
15A
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Panel Cutout Width
21mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
