Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoSTJ1E4-53Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AC9419
Product RangeST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.020 |
| 25+ | $26.900 |
| 50+ | $25.780 |
| 100+ | $24.660 |
| 250+ | $24.170 |
Price for:Each
Minimum: 10
Multiple: 10
$280.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoSTJ1E4-53Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.15AC9419
Product RangeST Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeST Series
Switch MountingPanel Mount
Contact Current Max16A
Contact Voltage AC Nom-
Switch TerminalsCage Clamp
Contact Voltage DC Nom24V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
24V
Contact Configuration
SPDT
Product Range
ST Series
Contact Current Max
16A
Switch Terminals
Cage Clamp
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
