Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoSTA1E1-53Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AJ7757
Product RangeST Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $23.180 |
| 100+ | $22.720 |
| 250+ | $22.250 |
Price for:Each
Minimum: 10
Multiple: 10
$231.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoSTA1E1-53Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.50AJ7757
Product RangeST Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Product RangeST Series
Switch MountingPanel Mount
Contact Current Max16A
Contact Voltage AC Nom-
Switch TerminalsQuick Connect
Contact Voltage DC Nom24V
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
-
Contact Voltage DC Nom
24V
Contact Configuration
SPST
Product Range
ST Series
Contact Current Max
16A
Switch Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
