Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRR212-BB-NNCopy
Newark Part No.07P6471
Product RangeRR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 50+ | $4.120 |
| 100+ | $3.960 |
| 250+ | $3.420 |
| 500+ | $2.870 |
| 1000+ | $2.850 |
Price for:Each
Minimum: 53
Multiple: 1
$218.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRR212-BB-NNCopy
Newark Part No.07P6471
Product RangeRR Series
Technical Datasheet
Switch OperationOff-(On)
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeRR Series
Contact Current Max12A
Contact Current AC Max12A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
12A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
RR Series
Contact Current AC Max
12A
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
