Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRD221-MB-B-O-NCopy
Newark Part No.74K2468
Product RangeCurvette R Series
Your Part Number
1,720 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.560 |
| 10+ | $3.350 |
| 25+ | $2.930 |
| 50+ | $2.560 |
| 100+ | $2.450 |
| 250+ | $2.340 |
| 500+ | $2.110 |
| 1000+ | $2.030 |
Price for:Each
Minimum: 1
Multiple: 1
$3.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRD221-MB-B-O-NCopy
Newark Part No.74K2468
Product RangeCurvette R Series
Technical Datasheet
Switch Operation(On)-None-Off
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeCurvette R Series
Contact Current Max8A
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height28.6mm
Panel Cutout Width14mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Product Overview
The RD221-MB-B-O-N is a single-pole single-throw (SPST) miniature snap-in Rocker Switch with black momentary actuator and quick-connect terminals. The R-series Curvette miniature snap-in rocker switch comes with nylon base. This aesthetically pleasing switch is compatible with a range of standard panel cut-outs.
- 100MΩ Minimum insulation resistance
- 1000VRMS Minimum dielectric strength
Applications
Lighting, Consumer Electronics, HVAC, Commercial, Industrial, Logistics
Technical Specifications
Switch Operation
(On)-None-Off
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
8A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
14mm
Switch Terminals
Quick Connect
Contact Configuration
SPST
Switch Mounting
Panel Mount
Product Range
Curvette R Series
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
28.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
