Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRA901-RB-B-A-NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24K0540
Product RangeCurvette R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 60+ | $3.510 |
| 100+ | $3.440 |
| 250+ | $3.370 |
Price for:Each
Minimum: 60
Multiple: 60
$210.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoRA901-RB-B-A-NCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.24K0540
Product RangeCurvette R Series
Technical Datasheet
Switch OperationOff-None-On
Contact ConfigurationSPST
IlluminationNon Illuminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeCurvette R Series
Contact Current AC Max16A
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height1.125"
Panel Cutout Width0.55"
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
Off-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
16A
Contact Current DC Max
-
Panel Cutout Height
1.125"
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel, Snap-In
Product Range
Curvette R Series
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
0.55"
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
