Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoP27F-BLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50B1614
Product RangeP27 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 13+ | $13.570 |
| 26+ | $12.060 |
| 65+ | $11.560 |
Price for:Each
Minimum: 13
Multiple: 13
$176.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoP27F-BLCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.50B1614
Product RangeP27 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Panel Cutout Diameter12.7mm
Product RangeP27 Series
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleRound
Contact Current AC Max6A
Actuator / Cap ColourBlack
Contact Voltage VAC125V
Contact Current DC Max-
IP Rating-
Contact Voltage VDC-
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination Color-
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Product Range
P27 Series
Switch Operation
Off-(On)
Contact Current AC Max
6A
Contact Voltage VAC
125V
IP Rating
-
Switch Mounting
Panel Mount
Illumination Color
-
SVHC
No SVHC (27-Jun-2018)
Panel Cutout Diameter
12.7mm
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Black
Contact Current DC Max
-
Contact Voltage VDC
-
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
