Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoP26B-1D-RND MTLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63H2385
Product RangeP26 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 13+ | $12.600 |
| 26+ | $11.650 |
| 65+ | $10.550 |
Price for:Each
Minimum: 13
Multiple: 1
$163.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoP26B-1D-RND MTLCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.63H2385
Product RangeP26 Series
Technical Datasheet
Pushbutton Switch TypeStandard
Product RangeP26 Series
Panel Cutout Diameter12.7mm
Contact ConfigurationSPST
Switch OperationOff-(On)
Contact Current Max6A
Pushbutton Actuator StyleRound
Contact Current AC Max6A
Actuator / Cap ColourNatural
Contact Voltage VAC125V
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Pushbutton Switch Type
Standard
Panel Cutout Diameter
12.7mm
Switch Operation
Off-(On)
Pushbutton Actuator Style
Round
Actuator / Cap Colour
Natural
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (27-Jun-2018)
Product Range
P26 Series
Contact Configuration
SPST
Contact Current Max
6A
Contact Current AC Max
6A
Contact Voltage VAC
125V
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
