Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMT1-M-32-450-1-A21-B-E
Newark Part No.72AC4630
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $34.480 |
| 25+ | $31.690 |
| 50+ | $28.900 |
| 100+ | $27.090 |
| 250+ | $25.560 |
Price for:Each
Minimum: 10
Multiple: 1
$344.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMT1-M-32-450-1-A21-B-E
Newark Part No.72AC4630
Product RangeM Series
Technical Datasheet
Product RangeM Series
Current Rating5A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity1kA
Trip Time7s
Dielectric Strength1.5kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
M Series
No. of Poles
1 Pole
Interrupting Capacity
1kA
Dielectric Strength
1.5kV
Current Rating
5A
Input Voltage VAC
250V
Trip Time
7s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
