Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMS2-B-34-615-2-1CB-A-0NCCopy
Newark Part No.12AC6756
Product Range0130 Series
Your Part Number
Unable to Retrieve Availability Information
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMS2-B-34-615-2-1CB-A-0NCCopy
Newark Part No.12AC6756
Product Range0130 Series
Technical Datasheet
Shaft TypeThreaded Shaft
Shaft Diameter0.25"
Knob MaterialPhenolic
Knob / Dial StyleBall
Knob Diameter0.78"
Product Range0130 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
0.78"
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
0.25"
Knob / Dial Style
Ball
Product Range
0130 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
