Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMS2-B-34-615-2-1CB-A-0NC
Newark Part No.12AC5768
Product RangeMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 10+ | $185.700 |
Price for:Each
Minimum: 10
Multiple: 1
$1,857.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMS2-B-34-615-2-1CB-A-0NC
Newark Part No.12AC5768
Product RangeMS Series
Technical Datasheet
Product RangeMS Series
Current Rating15A
No. of Poles2 Pole
Input Voltage VAC240V
Interrupting Capacity-
Trip Time-
Dielectric Strength1.5kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
MS Series
No. of Poles
2 Pole
Interrupting Capacity
-
Dielectric Strength
1.5kV
Current Rating
15A
Input Voltage VAC
240V
Trip Time
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
