Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMM1-B-34-420-1-2BC-B-ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AC4618
Product RangeM Series
Your Part Number
20 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $38.070 |
| 5+ | $36.790 |
| 10+ | $35.510 |
| 25+ | $34.240 |
| 50+ | $32.960 |
| 100+ | $31.680 |
| 250+ | $29.190 |
| 5000+ | $27.820 |
Price for:Each
Minimum: 1
Multiple: 1
$38.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMM1-B-34-420-1-2BC-B-ECopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.72AC4618
Product RangeM Series
Technical Datasheet
Product RangeM Series
Current Rating2A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity1kA
Trip Time70s
Dielectric Strength1.5kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
M Series
No. of Poles
1 Pole
Interrupting Capacity
1kA
Dielectric Strength
1.5kV
Current Rating
2A
Input Voltage VAC
250V
Trip Time
70s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
