Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMD2-B-34-420-1-A16-B-DCopy
Newark Part No.30M2917
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.100 |
Price for:Each
Minimum: 10
Multiple: 1
$641.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMD2-B-34-420-1-A16-B-DCopy
Newark Part No.30M2917
Product RangeM Series
Technical Datasheet
Product RangeM Series
Current Rating2A
No. of Poles2 Pole
Input Voltage VAC250V
Interrupting Capacity1kA
Trip Time-
Dielectric Strength1.5kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
M Series
No. of Poles
2 Pole
Interrupting Capacity
1kA
Dielectric Strength
1.5kV
Current Rating
2A
Input Voltage VAC
250V
Trip Time
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
