Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMD1-B-34-615-1-A36-B-CCopy
Newark Part No.97F9158
Product RangeM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 10+ | $30.490 |
| 25+ | $28.090 |
| 50+ | $26.340 |
| 100+ | $24.900 |
| 250+ | $22.670 |
Price for:Each
Minimum: 10
Multiple: 1
$304.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoMD1-B-34-615-1-A36-B-CCopy
Newark Part No.97F9158
Product RangeM Series
Technical Datasheet
Product RangeM Series
Current Rating15A
No. of Poles1 Pole
Input Voltage VAC250V
Interrupting Capacity1kA
Trip Time15s
Dielectric Strength1.5kV
SVHCNo SVHC (27-Jun-2018)
Product Overview
Applications
Communications & Networking, Automotive, Defence, Military & Aerospace, Power Management, Medical
Technical Specifications
Product Range
M Series
No. of Poles
1 Pole
Interrupting Capacity
1kA
Dielectric Strength
1.5kV
Current Rating
15A
Input Voltage VAC
250V
Trip Time
15s
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
