Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLTILA51-6S-WH-AM-NBL/12VCopy
Newark Part No.06J2210
Product RangeTippette LTIL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22.210 |
| 100+ | $15.860 |
| 250+ | $12.870 |
Price for:Each
Minimum: 13
Multiple: 1
$288.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLTILA51-6S-WH-AM-NBL/12VCopy
Newark Part No.06J2210
Product RangeTippette LTIL Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationSPST
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourWhite
Product RangeTippette LTIL Series
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max15A
Contact Voltage VDC28V
Panel Cutout Height1.45"
Panel Cutout Width0.83"
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
White
Contact Current AC Max
15A
Contact Current DC Max
15A
Panel Cutout Height
1.45"
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPST
Switch Mounting
Panel, Snap-In
Product Range
Tippette LTIL Series
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Panel Cutout Width
0.83"
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
