Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLTIGM51-6S-BL-RC-NBL/125N
Newark Part No.32M7633
Product RangeTippette LTIG Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $38.830 |
| 100+ | $27.730 |
| 250+ | $22.500 |
Price for:Each
Minimum: 10
Multiple: 1
$388.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLTIGM51-6S-BL-RC-NBL/125N
Newark Part No.32M7633
Product RangeTippette LTIG Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationIlluminated
Switch MountingPanel, Snap-In
Actuator / Cap ColourBlack
Product RangeTippette LTIG Series
Contact Current AC Max15A
Contact Voltage VAC125V
Contact Current DC Max15A
Contact Voltage VDC28V
Panel Cutout Height1.45"
Panel Cutout Width0.83"
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
15A
Contact Current DC Max
15A
Panel Cutout Height
1.45"
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPDT
Switch Mounting
Panel, Snap-In
Product Range
Tippette LTIG Series
Contact Voltage VAC
125V
Contact Voltage VDC
28V
Panel Cutout Width
0.83"
Switch Terminals
Quick Connect
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate