Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLT-1531-601-012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK0675
Product RangeLT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $23.500 |
| 100+ | $19.190 |
| 250+ | $17.060 |
Price for:Each
Minimum: 10
Multiple: 10
$235.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLT-1531-601-012Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.86AK0675
Product RangeLT Series
Technical Datasheet
Switch Operation(On)-None-Off
Contact ConfigurationSPST
IlluminationIlluminated
Product RangeLT Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom125V
Switch TerminalsQuick Connect
Contact Voltage DC Nom28V
SVHCNo SVHC (27-Jun-2018)
Product Overview
LT-1531-601-012 is an LT-series toggle switch that features up to a three-color lighting sequence from a single lamp. This lighted toggle contains neoprene bushing seals for dust and moisture protection. Typical application includes marine, transportation.
- 50,000 cycles (maintained), 25,000 cycles (momentary) electrical life
- (On)-None-Off switch operation, SPDT contact configuration, illuminated
- Panel mounting, 15mA max contact current, 125VAC/28VDC nom contact voltage
- Quick connect switch terminal
- Operating temperature range from 0°C to 85°C
Technical Specifications
Switch Operation
(On)-None-Off
Illumination
Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
28V
Contact Configuration
SPST
Product Range
LT Series
Contact Current Max
15A
Switch Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
