Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLRR112-1B-JNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76T9003
Product RangeLRR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 45+ | $2.950 |
| 50+ | $2.590 |
| 100+ | $2.230 |
| 250+ | $1.890 |
| 500+ | $1.850 |
| 1000+ | $1.810 |
Price for:Each
Minimum: 45
Multiple: 45
$132.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLRR112-1B-JNCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.76T9003
Product RangeLRR Series
Technical Datasheet
Switch OperationOn-None-Off
Contact Configuration-
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourTransparent
Product RangeLRR Series
Contact Current AC Max12A
Contact Current Max12A
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20mm
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Transparent
Contact Current AC Max
12A
Contact Voltage VAC
125V
Contact Current DC Max
-
Panel Cutout Height
-
Panel Cutout Diameter
20mm
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
-
Switch Mounting
Panel Mount
Product Range
LRR Series
Contact Current Max
12A
Contact Voltage AC Nom
125V
Contact Voltage VDC
-
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
