Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLRA511-CA-B/024V
Newark Part No.20M4954
Product RangeLRA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 25+ | $6.260 |
| 50+ | $5.510 |
| 100+ | $5.260 |
| 250+ | $5.010 |
| 500+ | $4.640 |
| 1000+ | $4.450 |
Price for:Each
Minimum: 33
Multiple: 1
$206.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoLRA511-CA-B/024V
Newark Part No.20M4954
Product RangeLRA Series
Technical Datasheet
Switch OperationOff-None-On
Contact ConfigurationSPDT
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourAmber
Product RangeLRA Series
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max10A
Contact Voltage VDC30V
Panel Cutout Height28.6mm
Panel Cutout Width14mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
Off-None-On
Illumination
Illuminated
Actuator / Cap Colour
Amber
Contact Current AC Max
-
Contact Current DC Max
10A
Panel Cutout Height
28.6mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
LRA Series
Contact Voltage VAC
-
Contact Voltage VDC
30V
Panel Cutout Width
14mm
Switch Terminals
Quick Connect
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
