Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoL24D1S001-AZZ00-000
Newark Part No.89K2135
Product RangeL Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.360 |
| 25+ | $16.480 |
| 50+ | $15.450 |
| 100+ | $14.610 |
| 250+ | $13.770 |
Price for:Each
Minimum: 11
Multiple: 1
$201.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoL24D1S001-AZZ00-000
Newark Part No.89K2135
Product RangeL Series
Technical Datasheet
Switch OperationOn-None-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeL Series
Contact Current AC Max-
Contact Current Max20A
Contact Voltage VAC-
Contact Voltage DC Nom12V
Contact Current DC Max20A
Contact Voltage VDC12V
Panel Cutout Height44mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-None-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
-
Contact Voltage VAC
-
Contact Current DC Max
20A
Panel Cutout Height
44mm
Panel Cutout Diameter
-
SVHC
No SVHC (27-Jun-2018)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
L Series
Contact Current Max
20A
Contact Voltage DC Nom
12V
Contact Voltage VDC
12V
Panel Cutout Width
22mm
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate