Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoHM25E-73Copy
Newark Part No.93B5602
Product RangeH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $78.560 |
| 100+ | $56.110 |
| 250+ | $45.520 |
Price for:Each
Minimum: 10
Multiple: 1
$785.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoHM25E-73Copy
Newark Part No.93B5602
Product RangeH Series
Technical Datasheet
Switch OperationOn-Off-(On)
Contact Configuration3PDT
IlluminationNon Illuminated
Product RangeH Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom125V
Switch TerminalsScrew
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-Off-(On)
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
3PDT
Product Range
H Series
Contact Current Max
15A
Switch Terminals
Screw
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
