Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoHKA271-73Copy
Newark Part No.85C1484
Product RangeH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.950 |
| 25+ | $25.990 |
| 50+ | $24.370 |
| 100+ | $23.040 |
| 250+ | $21.710 |
Price for:Each
Minimum: 10
Multiple: 1
$289.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoHKA271-73Copy
Newark Part No.85C1484
Product RangeH Series
Technical Datasheet
Switch OperationOn-None-Off
Contact Configuration3PST
IlluminationNon Illuminated
Product RangeH Series
Switch MountingPanel Mount
Contact Current Max17A
Contact Voltage AC Nom125V
Switch TerminalsQuick Connect
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
3PST
Product Range
H Series
Contact Current Max
17A
Switch Terminals
Quick Connect
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
