Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoHKA270-73Copy
Newark Part No.11J6155
Product RangeH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $28.210 |
| 25+ | $25.330 |
| 50+ | $23.750 |
| 100+ | $22.450 |
| 250+ | $21.160 |
Price for:Each
Minimum: 10
Multiple: 1
$282.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoHKA270-73Copy
Newark Part No.11J6155
Product RangeH Series
Technical Datasheet
Switch OperationOn-None-Off
Contact Configuration3PST
IlluminationNon Illuminated
Product RangeH Series
Switch MountingPanel Mount
Contact Current Max17A
Contact Voltage AC Nom125V
Switch TerminalsSolder Lug
Contact Voltage DC Nom-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Switch Operation
On-None-Off
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
3PST
Product Range
H Series
Contact Current Max
17A
Switch Terminals
Solder Lug
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
