Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoGA2-B0-24-615-12-CGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AC5766
Product RangeG Series
Your Part Number
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $73.970 |
| 5+ | $69.890 |
| 10+ | $68.490 |
| 25+ | $67.090 |
| 50+ | $65.700 |
| 100+ | $64.300 |
| 250+ | $62.900 |
Price for:Each
Minimum: 1
Multiple: 1
$73.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoGA2-B0-24-615-12-CGCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.12AC5766
Product RangeG Series
Technical Datasheet
Product RangeG Series
Current Rating15A
No. of Poles2 Pole
Input Voltage VAC-
Interrupting Capacity5kA
Trip Time-
Dielectric Strength3.75kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
G Series
No. of Poles
2 Pole
Interrupting Capacity
5kA
Dielectric Strength
3.75kV
Current Rating
15A
Input Voltage VAC
-
Trip Time
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
