Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoGA1-B0-14-650-12-MGCopy
Newark Part No.12AC5765
Product RangeG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 10+ | $44.770 |
| 25+ | $41.650 |
| 50+ | $39.360 |
| 100+ | $37.490 |
| 250+ | $34.570 |
Price for:Each
Minimum: 10
Multiple: 1
$447.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCARLING TECHNOLOGIES
Manufacturer Part NoGA1-B0-14-650-12-MGCopy
Newark Part No.12AC5765
Product RangeG Series
Technical Datasheet
Product RangeG Series
Current Rating50A
No. of Poles1 Pole
Input Voltage VAC240V
Interrupting Capacity5kA
Trip Time-
Dielectric Strength3.75kV
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Product Range
G Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
3.75kV
Current Rating
50A
Input Voltage VAC
240V
Trip Time
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
